DO-204AL, DO-41, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP02-40-E3/73

DigiKey Part Number
112-GP02-40-E3/73CT-ND - Cut Tape (CT)
112-GP02-40-E3/73TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
GP02-40-E3/73
Description
DIODE STD 4000V 250MA DO204AL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 4000 V 250mA Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
GP02-40-E3/73 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
4000 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
3 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2 µs
Current - Reverse Leakage @ Vr
5 µA @ 4000 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,833
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.10000$5.10
10$3.40800$34.08
100$2.63260$263.26
500$2.05142$1,025.71
1,000$1.84743$1,847.43
Tape & Box (TB)
QuantityUnit PriceExt Price
3,000$1.83368$5,501.04
6,000$1.75959$10,557.54
9,000$1.27151$11,443.59
15,000$1.23480$18,522.00
Manufacturers Standard Package