GLL4742A-E3/96 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.20828
Datasheet
GLL4742A-E3/97
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GLL4742A-E3/96

DigiKey Part Number
GLL4742A-E3/96GITR-ND - Tape & Reel (TR)
GLL4742A-E3/96GICT-ND - Cut Tape (CT)
GLL4742A-E3/96GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GLL4742A-E3/96
Description
DIODE ZENER 12V 1W DO213AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 1 W ±5% Surface Mount DO-213AB (MELF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
9 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 9.1 V
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AB (MELF)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.70000$8.70
10$5.84600$58.46
100$3.83860$383.86
500$2.97730$1,488.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.97064$2,955.96
Manufacturers Standard Package