Zener Diode 8.2 V 1 W ±5% Surface Mount DO-213AB (MELF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GLL4738A-E3/96

DigiKey Part Number
GLL4738A-E3/96GITR-ND - Tape & Reel (TR)
GLL4738A-E3/96GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GLL4738A-E3/96
Description
DIODE ZENER 8.2V 1W DO213AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 1 W ±5% Surface Mount DO-213AB (MELF)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
4.5 Ohms
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 6 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-213AB (MELF)
Power - Max
1 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 421
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$15.70000$15.70
10$9.98100$99.81
100$6.69970$669.97
500$5.29152$2,645.76
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$4.60777$6,911.66
3,000$4.26353$12,790.59
4,500$4.08822$18,396.99
7,500$3.89124$29,184.30
10,500$3.77464$39,633.72
15,000$3.66131$54,919.65
Manufacturers Standard Package