GLL4736-E3/96 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $4.49216
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $4.49217
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $3.74581
Datasheet
Zener Diode 6.8 V 1 W ±10% Surface Mount DO-213AB (MELF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GLL4736-E3/96

DigiKey Part Number
GLL4736-E3/96-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GLL4736-E3/96
Description
DIODE ZENER 6.8V 1W DO213AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 1 W ±10% Surface Mount DO-213AB (MELF)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
3.5 Ohms
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 4 V
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±10%
Supplier Device Package
DO-213AB (MELF)
Power - Max
1 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GLL4736-E3/97Vishay General Semiconductor - Diodes Division0GLL4736-E3/97-ND$4.49216Parametric Equivalent
GLL4736A-E3/96Vishay General Semiconductor - Diodes Division0GLL4736A-E3/96-ND$4.49217Parametric Equivalent
GLL4736A-E3/97Vishay General Semiconductor - Diodes Division0GLL4736A-E3/97-ND$3.74581Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$3.64623$5,469.35
Manufacturers Standard Package