PGT6466NLT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PGT6466NLT
Pulse Power Product Highlight: PGT646x Series

PGT6466NLT

DigiKey Part Number
553-PGT6466NLTTR-ND - Tape & Reel (TR)
553-PGT6466NLTCT-ND - Cut Tape (CT)
553-PGT6466NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PGT6466NLT
Description
XFMR FLYBACK 1.8UH SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
For SMPS Transformer 3000VDC Isolation 500kHz Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Applications
-
Intended Chipset
-
Chipset Manufacturer
-
Voltage - Primary
6 ~ 28V
Voltage - Auxiliary
-
Voltage - Isolation
3000VDC
Inductance @ Frequency
1.8µH @ 100kHz
Frequency
500kHz
Operating Temperature
-40°C ~ 130°C
Mounting Type
Surface Mount
Size / Dimension
0.650" L x 0.642" W (16.50mm x 16.30mm)
Height - Seated (Max)
0.433" (11.00mm)
Footprint
0.862" L x 0.650" W (21.90mm x 16.50mm)
Style
Wirewound
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 148
Check for Additional Incoming Stock
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
150$22.46860$3,370.29
300$21.77173$6,531.52
450$21.37269$9,617.71
750$20.87883$15,659.12
1,050$20.55886$21,586.80
1,500$20.22429$30,336.44
3,750$19.38641$72,699.04
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$28.08000$28.08
10$25.37200$253.72
25$24.35400$608.85
50$23.61160$1,180.58
Digi-Reel®
QuantityUnit PriceExt Price
1$36.05000$36.05
10$29.23100$292.31
25$23.63440$590.86
50$22.14340$1,107.17
* All Digi-Reel orders will add a $55.00 reeling fee.