
GL41Y-E3/97 | |
---|---|
DigiKey Part Number | GL41Y-E3/97GITR-ND - Tape & Reel (TR) GL41Y-E3/97GICT-ND - Cut Tape (CT) GL41Y-E3/97GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GL41Y-E3/97 |
Description | DIODE STANDARD 1600V 1A DO213AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1600 V 1A Surface Mount DO-213AB |
Datasheet | Datasheet |
EDA/CAD Models | GL41Y-E3/97 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 1600 V | |
Capacitance @ Vr, F | 8pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AB | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.86000 | $4.86 |
10 | $3.10300 | $31.03 |
100 | $2.51240 | $251.24 |
500 | $1.91542 | $957.71 |
1,000 | $1.67077 | $1,670.77 |
2,000 | $1.56067 | $3,121.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.40174 | $7,008.70 |
10,000 | $1.29819 | $12,981.90 |
15,000 | $1.22112 | $18,316.80 |
25,000 | $1.15897 | $28,974.25 |
35,000 | $1.13190 | $39,616.50 |