
GL34A-E3/98 | |
---|---|
DigiKey Part Number | GL34A-E3/98GITR-ND - Tape & Reel (TR) GL34A-E3/98GICT-ND - Cut Tape (CT) GL34A-E3/98GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GL34A-E3/98 |
Description | DIODE STANDARD 50V 500MA DO213AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 500mA Surface Mount DO-213AA (GL34) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | 4pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AA (GL34) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.93000 | $4.93 |
10 | $2.95600 | $29.56 |
100 | $2.12250 | $212.25 |
500 | $1.60542 | $802.71 |
1,000 | $1.44144 | $1,441.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.27714 | $3,192.85 |
5,000 | $1.05922 | $5,296.10 |
7,500 | $1.01115 | $7,583.62 |
12,500 | $1.00815 | $12,601.88 |
17,500 | $0.98300 | $17,202.50 |
25,000 | $0.93892 | $23,473.00 |