
GI758-E3/54 | |
|---|---|
DigiKey Part Number | GI758-E3/54GITR-ND - Tape & Reel (TR) GI758-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GI758-E3/54 |
Description | DIODE STANDARD 800V 6A P600 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 6A Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 6 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 150pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | P600 | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.83000 | $11.83 |
| 10 | $7.47300 | $74.73 |
| 100 | $4.96120 | $496.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $3.64298 | $2,914.38 |
| 1,600 | $3.33469 | $5,335.50 |
| 2,400 | $3.17760 | $7,626.24 |
| 4,000 | $3.00111 | $12,004.44 |
| 5,600 | $2.89657 | $16,220.79 |
| 8,000 | $2.79498 | $22,359.84 |
| 20,000 | $2.74738 | $54,947.60 |

