


GI506-E3/54 | |
|---|---|
DigiKey Part Number | GI506-E3/54GITR-ND - Tape & Reel (TR) GI506-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GI506-E3/54 |
Description | DIODE STANDARD 600V 3A DO201AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 2 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 28pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 9.4 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.25000 | $12.25 |
| 10 | $7.74500 | $77.45 |
| 100 | $5.13020 | $513.02 |
| 500 | $4.00864 | $2,004.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | $3.49361 | $4,891.05 |
| 2,800 | $3.21428 | $8,999.98 |
| 4,200 | $3.07200 | $12,902.40 |
| 7,000 | $2.91211 | $20,384.77 |
| 9,800 | $2.81744 | $27,610.91 |
| 14,000 | $2.72545 | $38,156.30 |

