GF1D/1754 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2,504
Unit Price: $1.98000
Datasheet

Similar


onsemi
In Stock: 35,856
Unit Price: $5.52000
Datasheet

Similar


onsemi
In Stock: 284,588
Unit Price: $1.81000
Datasheet

Similar


Diodes Incorporated
In Stock: 169,754
Unit Price: $1.07000
Datasheet
EGF1B-1HE3_A/I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GF1D/1754

DigiKey Part Number
GF1D/1754GITR-ND - Tape & Reel (TR)
GF1D/1754GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GF1D/1754
Description
DIODE STANDARD 200V 1A DO214BA
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount DO-214BA (GF1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2 µs
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214BA (GF1)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable