GDZ9V1B-E3-08 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 1,515
Unit Price: $2.47000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.64000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.64000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.89000
Datasheet

Similar


onsemi
In Stock: 10,488
Unit Price: $2.88000
Datasheet
Zener Diode 9.1 V 200 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GDZ9V1B-E3-08

DigiKey Part Number
GDZ9V1B-E3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GDZ9V1B-E3-08
Description
DIODE ZENER 9.1V 200MW SOD323
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 9.1 V 200 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
30 Ohms
Mfr
Current - Reverse Leakage @ Vr
500 nA @ 6 V
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-323
Tolerance
±2%
Base Product Number
Power - Max
200 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UDZ9V1B-7Diodes Incorporated1,515UDZ9V1B-7DICT-ND$2.47000Direct
PZU9.1B1A,115Nexperia USA Inc.01727-8239-1-ND$1.64000Similar
PZU9.1B3A,115Nexperia USA Inc.01727-8240-1-ND$1.64000Similar
PZU9.1BA,115Nexperia USA Inc.01727-8241-1-ND$1.89000Similar
SZMM3Z9V1ST1Gonsemi10,488SZMM3Z9V1ST1GOSCT-ND$2.88000Similar
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.54450$8,167.50
30,000$0.50080$15,024.00
45,000$0.47853$21,533.85
75,000$0.45352$34,014.00
105,000$0.43870$46,063.50
150,000$0.43471$65,206.50
Manufacturers Standard Package