
GDZ7V5B-G3-08 | |
|---|---|
DigiKey Part Number | 112-GDZ7V5B-G3-08TR-ND - Tape & Reel (TR) 112-GDZ7V5B-G3-08CT-ND - Cut Tape (CT) 112-GDZ7V5B-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GDZ7V5B-G3-08 |
Description | DIODE ZENER 7.5V 200MW SOD323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 30 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 4 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-323 |
Tolerance ±2% | Base Product Number |
Power - Max 200 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMDZ5236B TR PBFREE | Central Semiconductor Corp | 150 | 1514-CMDZ5236BTRPBFREECT-ND | $4.44000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $1.90700 | $19.07 |
| 100 | $1.19870 | $119.87 |
| 500 | $0.88858 | $444.29 |
| 1,000 | $0.78836 | $788.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.66062 | $1,981.86 |
| 6,000 | $0.59617 | $3,577.02 |
| 9,000 | $0.56329 | $5,069.61 |
| 15,000 | $0.52633 | $7,894.95 |
| 21,000 | $0.50443 | $10,593.03 |
| 30,000 | $0.48314 | $14,494.20 |

