
GDZ2V0B-G3-08 | |
---|---|
DigiKey Part Number | GDZ2V0B-G3-08GITR-ND - Tape & Reel (TR) GDZ2V0B-G3-08GICT-ND - Cut Tape (CT) GDZ2V0B-G3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GDZ2V0B-G3-08 |
Description | DIODE ZENER 2V 200MW SOD323 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 120 µA @ 500 mV | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.74100 | $7.41 |
100 | $0.45280 | $45.28 |
500 | $0.41160 | $205.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.44532 | $1,335.96 |
6,000 | $0.39968 | $2,398.08 |
9,000 | $0.37639 | $3,387.51 |
15,000 | $0.26342 | $3,951.30 |
21,000 | $0.25416 | $5,337.36 |