MFR Recommended
Similar
Similar

GDZ24B-HG3-08 | |
|---|---|
DigiKey Part Number | GDZ24B-HG3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GDZ24B-HG3-08 |
Description | DIODE ZENER 24V 200MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 24 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 19 V |
Mfr | Operating Temperature -65°C ~ 150°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 120 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GDZ24B-HG3_A08 | Vishay General Semiconductor - Diodes Division | 0 | 112-GDZ24B-HG3_A08TR-ND | $0.53058 | MFR Recommended |
| MM3Z24VT1G | onsemi | 32,167 | MM3Z24VT1GOSCT-ND | $1.32000 | Similar |
| PDZ2.4B,115 | Nexperia USA Inc. | 21,945 | 1727-1717-1-ND | $1.56000 | Similar |




