MFR Recommended
Similar
Similar
Similar

GDZ18B-HG3-18 | |
|---|---|
DigiKey Part Number | GDZ18B-HG3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GDZ18B-HG3-18 |
Description | DIODE ZENER 18V 200MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 18 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 13 V |
Mfr | Operating Temperature -65°C ~ 150°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 65 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GDZ18B-HG3_A18 | Vishay General Semiconductor - Diodes Division | 0 | 112-GDZ18B-HG3_A18TR-ND | $0.55928 | MFR Recommended |
| BZT52C18S-7-F | Diodes Incorporated | 23,944 | BZT52C18S-FDICT-ND | $2.06000 | Similar |
| CMDZ5248B TR PBFREE | Central Semiconductor Corp | 1,390 | 1514-CMDZ5248BTRPBFREECT-ND | $5.51000 | Similar |
| SZMM3Z18VST1G | onsemi | 0 | SZMM3Z18VST1GOSCT-ND | $2.88000 | Similar |





