MFR Recommended
Similar
Similar

GDZ18B-HG3-08 | |
|---|---|
DigiKey Part Number | GDZ18B-HG3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GDZ18B-HG3-08 |
Description | DIODE ZENER 18V 200MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 18 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 13 V |
Mfr | Operating Temperature -65°C ~ 150°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 65 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GDZ18B-HG3_A08 | Vishay General Semiconductor - Diodes Division | 0 | 112-GDZ18B-HG3_A08TR-ND | $0.53058 | MFR Recommended |
| BZT52C18S-7-F | Diodes Incorporated | 23,905 | BZT52C18S-FDICT-ND | $2.06000 | Similar |
| MM3Z18VT1G | onsemi | 2,185 | MM3Z18VT1GOSCT-ND | $1.32000 | Similar |




