MFR Recommended
Similar
Similar
Similar

GDZ18B-HE3-18 | |
|---|---|
DigiKey Part Number | GDZ18B-HE3-18GITR-ND - Tape & Reel (TR) GDZ18B-HE3-18GICT-ND - Cut Tape (CT) GDZ18B-HE3-18GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GDZ18B-HE3-18 |
Description | DIODE ZENER 18V 200MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 18 V 200 mW ±4% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 13 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±4% | Supplier Device Package SOD-323 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 65 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GDZ18B-HE3_A18 | Vishay General Semiconductor - Diodes Division | 0 | 112-GDZ18B-HE3_A18TR-ND | $0.55928 | MFR Recommended |
| CMDZ5248B TR PBFREE | Central Semiconductor Corp | 1,390 | 1514-CMDZ5248BTRPBFREECT-ND | $5.51000 | Similar |
| MM3Z18VT1G | onsemi | 59,215 | MM3Z18VT1GOSCT-ND | $1.32000 | Similar |
| SZMM3Z18VT1G | onsemi | 0 | SZMM3Z18VT1GOSCT-ND | $2.38000 | Similar |




