Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GDZ16B-HE3_A18 | |
|---|---|
DigiKey Part Number | 112-GDZ16B-HE3_A18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GDZ16B-HE3_A18 |
Description | DIODE ZENER 16V 200MW SOD323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 200 mW ±2.06% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 50 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 12 V |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2.06% | Package / Case |
Power - Max 200 mW | Supplier Device Package SOD-323 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GDZ16B-HE3_A08 | Vishay General Semiconductor - Diodes Division | 0 | 112-GDZ16B-HE3_A08TR-ND | $0.53058 | Parametric Equivalent |
| GDZ16B-HG3_A08 | Vishay General Semiconductor - Diodes Division | 0 | 112-GDZ16B-HG3_A08TR-ND | $0.53058 | Parametric Equivalent |
| GDZ16B-HG3_A18 | Vishay General Semiconductor - Diodes Division | 0 | 112-GDZ16B-HG3_A18TR-ND | $0.55928 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.55928 | $5,592.80 |
| 20,000 | $0.51190 | $10,238.00 |
| 30,000 | $0.48777 | $14,633.10 |
| 50,000 | $0.46065 | $23,032.50 |
| 70,000 | $0.44458 | $31,120.60 |
| 100,000 | $0.42898 | $42,898.00 |

