Parametric Equivalent

GBU8B-M3/45 | |
|---|---|
DigiKey Part Number | GBU8B-M3/45-ND |
Manufacturer | |
Manufacturer Product Number | GBU8B-M3/45 |
Description | BRIDGE RECT 1PHASE 100V 8A GBU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 100 V Through Hole GBU |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 8 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Packaging Tube | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, GBU |
Technology Standard | Supplier Device Package GBU |
Voltage - Peak Reverse (Max) 100 V | Base Product Number |
Current - Average Rectified (Io) 8 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GBU8B-M3/51 | Vishay General Semiconductor - Diodes Division | 0 | GBU8B-M3/51-ND | $8.53737 | Parametric Equivalent |
| GBU401-G | Comchip Technology | 0 | GBU401-G-ND | $5.76820 | Similar |
| GBU601-G | Comchip Technology | 0 | GBU601-G-ND | $6.14065 | Similar |
| GBU801-G | Comchip Technology | 686 | 641-2006-ND | $18.58000 | Similar |
| GBU8B | onsemi | 1,647 | GBU8B-ND | $21.46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $8.53741 | $6,829.93 |




