
GBU4G-E3/51 | |
|---|---|
DigiKey Part Number | GBU4G-E3/51GI-ND |
Manufacturer | |
Manufacturer Product Number | GBU4G-E3/51 |
Description | BRIDGE RECT 1PHASE 400V 3A GBU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Through Hole GBU |
Datasheet | Datasheet |
EDA/CAD Models | GBU4G-E3/51 Models |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 4 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, GBU |
Technology Standard | Supplier Device Package GBU |
Voltage - Peak Reverse (Max) 400 V | Base Product Number |
Current - Average Rectified (Io) 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.53000 | $22.53 |
| 10 | $14.50300 | $145.03 |
| 250 | $8.71544 | $2,178.86 |
| 500 | $7.96712 | $3,983.56 |
| 1,000 | $7.33777 | $7,337.77 |
| 2,000 | $6.80860 | $13,617.20 |
| 5,000 | $6.23637 | $31,181.85 |
| 10,000 | $5.98422 | $59,842.20 |

