
GBU4D-E3/51 | |
|---|---|
DigiKey Part Number | GBU4D-E3/51-ND |
Manufacturer | |
Manufacturer Product Number | GBU4D-E3/51 |
Description | BRIDGE RECT 1PHASE 200V 3A GBU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Through Hole GBU |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 4 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, GBU |
Technology Standard | Supplier Device Package GBU |
Voltage - Peak Reverse (Max) 200 V | Base Product Number |
Current - Average Rectified (Io) 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.68000 | $23.68 |
| 10 | $15.28400 | $152.84 |
| 250 | $9.22352 | $2,305.88 |
| 500 | $8.44020 | $4,220.10 |
| 1,000 | $7.78124 | $7,781.24 |
| 2,000 | $7.22728 | $14,454.56 |
| 5,000 | $6.62819 | $33,140.95 |
| 10,000 | $6.41277 | $64,127.70 |

