GBU4B-E3/51 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 405
Unit Price: $13.01000
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: $19.10000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 997
Unit Price: $10.37000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $5.77555
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $6.14850
Datasheet

Similar


Comchip Technology
In Stock: 928
Unit Price: $17.29000
Datasheet
GBU4G-E3/45
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBU4B-E3/51

DigiKey Part Number
GBU4B-E3/51-ND
Manufacturer
Manufacturer Product Number
GBU4B-E3/51
Description
BRIDGE RECT 1PHASE 100V 3A GBU
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 100 V Through Hole GBU
Datasheet
 Datasheet
EDA/CAD Models
GBU4B-E3/51 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tray
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
100 V
Current - Average Rectified (Io)
3 A
Voltage - Forward (Vf) (Max) @ If
1 V @ 4 A
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, GBU
Supplier Device Package
GBU
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$21.98000$21.98
10$14.16700$141.67
250$8.71044$2,177.61
500$7.95342$3,976.71
1,000$7.03350$7,033.50
2,000$6.70052$13,401.04
5,000$6.42096$32,104.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.