
GBPC601-E4/51 | |
---|---|
DigiKey Part Number | 112-GBPC601-E4/51-ND |
Manufacturer | |
Manufacturer Product Number | GBPC601-E4/51 |
Description | BRIDGE RECT 1PHASE 100V 6A GBPC6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 100 V Through Hole GBPC6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 100 V | |
Current - Average Rectified (Io) | 6 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 3 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-Square, GBPC-6 | |
Supplier Device Package | GBPC6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.54000 | $30.54 |
10 | $20.01200 | $200.12 |
100 | $14.00510 | $1,400.51 |
500 | $11.43968 | $5,719.84 |
1,000 | $10.49950 | $10,499.50 |
2,000 | $10.08420 | $20,168.40 |