Direct
Similar

GBPC2506/1 | |
|---|---|
DigiKey Part Number | GBPC2506/1GI-ND |
Manufacturer | |
Manufacturer Product Number | GBPC2506/1 |
Description | BRIDGE RECT 1PHASE 600V 25A GBPC |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V QC Terminal GBPC |
Category | Current - Average Rectified (Io) 25 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 12.5 A |
Packaging Bulk | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Obsolete | Mounting Type QC Terminal |
Diode Type Single Phase | Package / Case 4-Square, GBPC |
Technology Standard | Supplier Device Package GBPC |
Voltage - Peak Reverse (Max) 600 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GBPC2506-BP | MCC (Micro Commercial Components) | 896 | GBPC2506-BPMS-ND | $35.68000 | Direct |
| GBPC1206 | onsemi | 4 | GBPC1206FS-ND | $46.20000 | Similar |
| GBPC1504 | onsemi | 12 | GBPC1504FS-ND | $50.56000 | Similar |
| GBPC1506 | onsemi | 1 | GBPC1506FS-ND | $52.37000 | Similar |
| GBPC2504 | onsemi | 88 | GBPC2504FS-ND | $55.08000 | Similar |




