


GBPC25005-E4/51 | |
---|---|
DigiKey Part Number | GBPC25005-E4/51GI-ND |
Manufacturer | |
Manufacturer Product Number | GBPC25005-E4/51 |
Description | BRIDGE RECT 1PHASE 50V 25A GBPC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 50 V QC Terminal GBPC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 50 V | |
Current - Average Rectified (Io) | 25 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 12.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | QC Terminal | |
Package / Case | 4-Square, GBPC | |
Supplier Device Package | GBPC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $49.72000 | $49.72 |
10 | $27.04200 | $270.42 |
100 | $23.67360 | $2,367.36 |
500 | $20.06714 | $10,033.57 |
1,000 | $19.43164 | $19,431.64 |