GBPC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GBPC
4-Square, GBPC

GBPC15005-E4/51

DigiKey Part Number
GBPC15005-E4/51-ND
Manufacturer
Manufacturer Product Number
GBPC15005-E4/51
Description
BRIDGE RECT 1PHASE 50V 15A GBPC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 50 V QC Terminal GBPC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
50 V
Current - Average Rectified (Io)
15 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 7.5 A
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
QC Terminal
Package / Case
4-Square, GBPC
Supplier Device Package
GBPC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 137
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$49.59000$49.59
10$33.24600$332.46
100$23.97120$2,397.12
500$20.01596$10,007.98
1,000$19.38207$19,382.07
Manufacturers Standard Package