GBPC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GBPC
GBPC1201-E4/51, GBPC1201/1

GBPC1201-E4/51

DigiKey Part Number
GBPC1201-E4/51GI-ND
Manufacturer
Manufacturer Product Number
GBPC1201-E4/51
Description
BRIDGE RECT 1PHASE 100V 12A GBPC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 100 V QC Terminal GBPC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Box
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
100 V
Current - Average Rectified (Io)
12 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 6 A
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
QC Terminal
Package / Case
4-Square, GBPC
Supplier Device Package
GBPC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 245
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$49.72000$49.72
10$33.33100$333.31
100$24.03250$2,403.25
500$20.06714$10,033.57
1,000$19.43164$19,431.64
Manufacturers Standard Package