Similar
Similar
Similar
Similar

FES16GTHE3/45 | |
|---|---|
DigiKey Part Number | FES16GTHE3/45-ND |
Manufacturer | |
Manufacturer Product Number | FES16GTHE3/45 |
Description | DIODE STANDARD 400V 16A TO220AC |
Customer Reference | |
Detailed Description | Diode 400 V 16A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Packaging Tube | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 400 V | Package / Case |
Current - Average Rectified (Io) 16A | Supplier Device Package TO-220AC |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 16 A | Operating Temperature - Junction -65°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-16CTU04HN3 | Vishay General Semiconductor - Diodes Division | 0 | VS-16CTU04HN3-ND | $9.27878 | Similar |
| DPG10I400PA | IXYS | 50 | DPG10I400PA-ND | $30.67000 | Similar |
| MUR1540G | onsemi | 547 | MUR1540GOS-ND | $19.16000 | Similar |
| SDUR1040 | SMC Diode Solutions | 979 | 1655-SDUR1040-ND | $10.61000 | Similar |
| SDUR1540 | SMC Diode Solutions | 0 | SDUR1540SMC-ND | $2.67443 | Similar |






