
FES16GT-E3/45 | |
|---|---|
DigiKey Part Number | FES16GT-E3/45-ND |
Manufacturer | |
Manufacturer Product Number | FES16GT-E3/45 |
Description | DIODE STANDARD 400V 16A TO220AC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 16A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | FES16GT-E3/45 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) 16A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 16 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DPG10I400PA | IXYS | 50 | DPG10I400PA-ND | $30.67000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.80000 | $20.80 |
| 50 | $10.15360 | $507.68 |
| 100 | $9.11350 | $911.35 |
| 500 | $7.29000 | $3,645.00 |
| 1,000 | $6.70373 | $6,703.73 |
| 2,000 | $6.21073 | $12,421.46 |
| 5,000 | $5.67754 | $28,387.70 |
| 10,000 | $5.37789 | $53,778.90 |

