
FES16AT-E3/45 | |
---|---|
DigiKey Part Number | FES16AT-E3/45-ND |
Manufacturer | |
Manufacturer Product Number | FES16AT-E3/45 |
Description | DIODE STANDARD 50V 16A TO220AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 16A Through Hole TO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 16A | |
Voltage - Forward (Vf) (Max) @ If | 975 mV @ 16 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.51000 | $12.51 |
50 | $7.79400 | $389.70 |
100 | $6.97330 | $697.33 |
500 | $5.96902 | $2,984.51 |
1,000 | $5.07132 | $5,071.32 |
2,000 | $4.68195 | $9,363.90 |
5,000 | $4.26083 | $21,304.15 |
10,000 | $4.22816 | $42,281.60 |