Diode 200 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 3A Surface Mount DO-214AB (SMC)
DO-214AB, SMC

ESH3DHE3_A/I

DigiKey Part Number
112-ESH3DHE3_A/ITR-ND - Tape & Reel (TR)
112-ESH3DHE3_A/ICT-ND - Cut Tape (CT)
112-ESH3DHE3_A/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESH3DHE3_A/I
Description
DIODE STANDARD 200V 3A DO214AB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Diode 200 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Mfr
Capacitance @ Vr, F
70pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
200 V
Package / Case
Current - Average Rectified (Io)
3A
Supplier Device Package
DO-214AB (SMC)
Voltage - Forward (Vf) (Max) @ If
900 mV @ 3 A
Operating Temperature - Junction
-55°C ~ 175°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Reverse Recovery Time (trr)
40 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESH3D-E3/57TVishay General Semiconductor - Diodes Division1,342ESH3D-E3/57TGICT-ND$11.35000Parametric Equivalent
ESH3DHE3_A/HVishay General Semiconductor - Diodes Division708ESH3DHE3_A/HGICT-ND$11.84000Parametric Equivalent
ER3D-TPMCC (Micro Commercial Components)1,959ER3D-TPMSCT-ND$5.10000Similar
ES3Donsemi35,673ES3DFSCT-ND$7.23000Similar
ES3D-13-FDiodes Incorporated26,063ES3D-FDICT-ND$7.89000Similar
In-Stock: 3,073
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.84000$11.84
10$7.44900$74.49
100$4.92550$492.55
500$3.84208$1,921.04
1,000$3.49340$3,493.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$2.99753$10,491.35
7,000$2.78305$19,481.35
10,500$2.67380$28,074.90
17,500$2.55110$44,644.25
24,500$2.47845$60,722.03
Manufacturers Standard Package