ESH3DHE3/57T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 708
Unit Price: $11.84000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1,959
Unit Price: $5.10000
Datasheet

Similar


onsemi
In Stock: 35,673
Unit Price: $7.23000
Datasheet

Similar


Diodes Incorporated
In Stock: 26,043
Unit Price: $7.89000
Datasheet

Similar


Diodes Incorporated
In Stock: 29,724
Unit Price: $8.22000
Datasheet

Similar


Diodes Incorporated
In Stock: 8,688
Unit Price: $6.08000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 21,197
Unit Price: $5.67000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 7,636
Unit Price: $14.14000
Datasheet

Similar


STMicroelectronics
In Stock: 5,235
Unit Price: $7.40000
Datasheet
Diode 200 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 3A Surface Mount DO-214AB (SMC)
DO-214AB, SMC

ESH3DHE3/57T

DigiKey Part Number
ESH3DHE3/57T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESH3DHE3/57T
Description
DIODE STANDARD 200V 3A DO214AB
Customer Reference
Detailed Description
Diode 200 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
40 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
200 V
Package / Case
Current - Average Rectified (Io)
3A
Supplier Device Package
DO-214AB (SMC)
Voltage - Forward (Vf) (Max) @ If
900 mV @ 3 A
Operating Temperature - Junction
-55°C ~ 175°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESH3DHE3_A/HVishay General Semiconductor - Diodes Division708ESH3DHE3_A/HGICT-ND$11.84000Direct
ER3D-TPMCC (Micro Commercial Components)1,959ER3D-TPMSCT-ND$5.10000Similar
ES3Donsemi35,673ES3DFSCT-ND$7.23000Similar
ES3D-13-FDiodes Incorporated26,043ES3D-FDICT-ND$7.89000Similar
MURS320-13-FDiodes Incorporated29,724MURS320-13FDICT-ND$8.22000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types