


ESH2PCHM3/84A | |
|---|---|
DigiKey Part Number | ESH2PCHM3/84AGITR-ND - Tape & Reel (TR) ESH2PCHM3/84AGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ESH2PCHM3/84A |
Description | DIODE STANDARD 150V 2A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 2A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 980 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 150 V | |
Capacitance @ Vr, F | 25pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.07000 | $7.07 |
| 10 | $4.37400 | $43.74 |
| 100 | $2.82570 | $282.57 |
| 500 | $2.15732 | $1,078.66 |
| 1,000 | $1.94184 | $1,941.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.66790 | $5,003.70 |
| 6,000 | $1.52988 | $9,179.28 |
| 9,000 | $1.45957 | $13,136.13 |
| 15,000 | $1.38057 | $20,708.55 |
| 21,000 | $1.33379 | $28,009.59 |
| 30,000 | $1.28832 | $38,649.60 |

