Diode 150 V 2A Surface Mount DO-220AA (SMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 150 V 2A Surface Mount DO-220AA (SMP)
eSMP® Package Evolution

ESH2PCHM3/84A

DigiKey Part Number
ESH2PCHM3/84AGITR-ND - Tape & Reel (TR)
ESH2PCHM3/84AGICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ESH2PCHM3/84A
Description
DIODE STANDARD 150V 2A DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 150 V 2A Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Reverse Recovery Time (trr)
25 ns
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 150 V
Series
Capacitance @ Vr, F
25pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
150 V
Package / Case
Current - Average Rectified (Io)
2A
Supplier Device Package
DO-220AA (SMP)
Voltage - Forward (Vf) (Max) @ If
980 mV @ 2 A
Operating Temperature - Junction
-55°C ~ 175°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESH2PC-M3/84AVishay General Semiconductor - Diodes Division1,382112-ESH2PC-M3/84ACT-ND$6.17000Parametric Equivalent
In-Stock: 135
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$7.07000$7.07
10$4.37400$43.74
100$2.82570$282.57
500$2.15732$1,078.66
1,000$1.94184$1,941.84
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.66790$5,003.70
6,000$1.52988$9,179.28
9,000$1.45957$13,136.13
15,000$1.38057$20,708.55
21,000$1.33379$28,009.59
30,000$1.28832$38,649.60
Manufacturers Standard Package