


ESH1PD-M3/84A | |
|---|---|
DigiKey Part Number | ESH1PD-M3/84AGITR-ND - Tape & Reel (TR) ESH1PD-M3/84AGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ESH1PD-M3/84A |
Description | DIODE STANDARD 200V 1A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 25 ns |
Series | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 25pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-220AA (SMP) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESH1PDHM3/84A | Vishay General Semiconductor - Diodes Division | 2,127 | 112-ESH1PDHM3/84ACT-ND | $7.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.41000 | $6.41 |
| 10 | $3.97100 | $39.71 |
| 100 | $2.55770 | $255.77 |
| 500 | $1.94538 | $972.69 |
| 1,000 | $1.74797 | $1,747.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.43884 | $4,316.52 |
| 6,000 | $1.31637 | $7,898.22 |
| 9,000 | $1.25396 | $11,285.64 |
| 15,000 | $1.18382 | $17,757.30 |
| 21,000 | $1.14229 | $23,988.09 |
| 30,000 | $1.10193 | $33,057.90 |


