Diode 100 V 1A Surface Mount DO-220AA (SMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 1A Surface Mount DO-220AA (SMP)
eSMP® Package Evolution

ESH1PB-M3/84A

DigiKey Part Number
ESH1PB-M3/84AGITR-ND - Tape & Reel (TR)
ESH1PB-M3/84AGICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ESH1PB-M3/84A
Description
DIODE STANDARD 100V 1A DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
25 ns
Series
Current - Reverse Leakage @ Vr
1 µA @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Capacitance @ Vr, F
25pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
DO-220AA (SMP)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
900 mV @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,845
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.17000$6.17
10$3.83900$38.39
100$2.46560$246.56
500$1.87302$936.51
1,000$1.68195$1,681.95
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.43884$4,316.52
6,000$1.31637$7,898.22
9,000$1.25396$11,285.64
15,000$1.18382$17,757.30
21,000$1.14229$23,988.09
30,000$1.10193$33,057.90
Manufacturers Standard Package