


ES3GHE3_A/H | |
|---|---|
DigiKey Part Number | ES3GHE3_A/HGITR-ND - Tape & Reel (TR) ES3GHE3_A/HGICT-ND - Cut Tape (CT) ES3GHE3_A/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES3GHE3_A/H |
Description | DIODE STANDARD 400V 3A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Mfr | Capacitance @ Vr, F 30pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 400 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package DO-214AB (SMC) |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 3 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 50 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACGRCT302-HF | Comchip Technology | 895 | 641-1554-1-ND | $0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.43000 | $11.43 |
| 10 | $7.17700 | $71.77 |
| 100 | $4.73890 | $473.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | $3.42759 | $2,913.45 |
| 1,700 | $3.13205 | $5,324.48 |
| 2,550 | $2.98137 | $7,602.49 |
| 4,250 | $2.81210 | $11,951.43 |
| 5,950 | $2.71184 | $16,135.45 |
| 8,500 | $2.61442 | $22,222.57 |



