Diode 150 V 2A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES2C-E3/5BT

DigiKey Part Number
112-ES2C-E3/5BTTR-ND - Tape & Reel (TR)
112-ES2C-E3/5BTCT-ND - Cut Tape (CT)
112-ES2C-E3/5BTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ES2C-E3/5BT
Description
DIODE STANDARD 150V 2A DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 150 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
30 ns
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 150 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
18pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
150 V
Supplier Device Package
DO-214AA (SMB)
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
900 mV @ 2 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,990
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.66000$6.66
10$4.11100$41.11
100$2.64980$264.98
500$2.01854$1,009.27
1,000$1.81490$1,814.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,200$1.54279$4,936.93
6,400$1.41439$9,052.10
9,600$1.34897$12,950.11
16,000$1.27546$20,407.36
22,400$1.23193$27,595.23
32,000$1.18963$38,068.16
Manufacturers Standard Package