Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



ES1PC-M3/85A | |
|---|---|
DigiKey Part Number | ES1PC-M3/85A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ES1PC-M3/85A |
Description | DIODE STANDARD 150V 1A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 1A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 150 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.03231 | $10,323.10 |
| 20,000 | $0.95505 | $19,101.00 |
| 30,000 | $0.91569 | $27,470.70 |
| 50,000 | $0.88073 | $44,036.50 |


