Parametric Equivalent
Parametric Equivalent



ES07B-M-18 | |
|---|---|
DigiKey Part Number | ES07B-M-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ES07B-M-18 |
Description | DIODE STD 100V 500MA DO219AB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 500mA Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Mfr | Capacitance @ Vr, F 4pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 500mA | Supplier Device Package DO-219AB (SMF) |
Voltage - Forward (Vf) (Max) @ If 980 mV @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 25 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES07B-GS08 | Vishay General Semiconductor - Diodes Division | 55,937 | ES07B-GS08GICT-ND | $4.93000 | Parametric Equivalent |
| ES07B-M-08 | Vishay General Semiconductor - Diodes Division | 0 | ES07B-M-08-ND | $0.80398 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.67125 | $33,562.50 |
| 100,000 | $0.65258 | $65,258.00 |


