
EGP51D-E3/C | |
|---|---|
DigiKey Part Number | 112-EGP51D-E3/CTR-ND - Tape & Reel (TR) 112-EGP51D-E3/CCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EGP51D-E3/C |
Description | DIODE STANDARD 200V 5A DO201AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 5A Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Series | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 117pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 960 mV @ 5 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.01000 | $30.01 |
| 10 | $19.56700 | $195.67 |
| 100 | $13.61810 | $1,361.81 |
| 500 | $11.07552 | $5,537.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | $9.91061 | $13,874.85 |
| 2,800 | $9.27964 | $25,982.99 |
| 4,200 | $8.95832 | $37,624.94 |
| 7,000 | $8.86381 | $62,046.67 |

