Parametric Equivalent

EGP51B-E3/C | |
|---|---|
DigiKey Part Number | EGP51B-E3/C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EGP51B-E3/C |
Description | DIODE STANDARD 100V 5A DO201AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Series | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 117pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 960 mV @ 5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EGP51B-E3/D | Vishay General Semiconductor - Diodes Division | 0 | EGP51B-E3/D-ND | $8.86381 | Parametric Equivalent |
| EGP30B | onsemi | 0 | EGP30BTR-ND | $2.71902 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,200 | $8.86380 | $37,227.96 |


