DO-204AC, DO-15, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGP20D-E3/73

DigiKey Part Number
EGP20D-E3/73GICT-ND - Cut Tape (CT)
EGP20D-E3/73GITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EGP20D-E3/73
Description
DIODE STANDARD 200V 2A DO204AC
Customer Reference
Detailed Description
Diode 200 V 2A Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
70pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-204AC (DO-15)
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,385
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$10.28000$10.28
10$7.08200$70.82
100$4.88450$488.45
500$3.88524$1,942.62
1,000$3.47985$3,479.85
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$2.71332$5,426.64
4,000$2.69292$10,771.68
Manufacturers Standard Package