
EGP20D-E3/73 | |
|---|---|
DigiKey Part Number | EGP20D-E3/73GICT-ND - Cut Tape (CT) EGP20D-E3/73GITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EGP20D-E3/73 |
Description | DIODE STANDARD 200V 2A DO204AC |
Customer Reference | |
Detailed Description | Diode 200 V 2A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 70pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.28000 | $10.28 |
| 10 | $7.08200 | $70.82 |
| 100 | $4.88450 | $488.45 |
| 500 | $3.88524 | $1,942.62 |
| 1,000 | $3.47985 | $3,479.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.71332 | $5,426.64 |
| 4,000 | $2.69292 | $10,771.68 |

