EGP10GE-E3/54 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $3.23112
Datasheet

Similar


onsemi
In Stock: 11,075
Unit Price: $2.38000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.29253
Datasheet

Similar


Microchip Technology
In Stock: 2,316
Unit Price: $13.15000
Datasheet

Similar


Diodes Incorporated
In Stock: 4,814
Unit Price: $2.80000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $1.01795
Datasheet

Similar


onsemi
In Stock: 1,645
Unit Price: $6.25000
Datasheet

Similar


onsemi
In Stock: 14,619
Unit Price: $4.36000
Datasheet

Similar


onsemi
In Stock: 7,999
Unit Price: $4.77000
Datasheet

Similar


onsemi
In Stock: 11,552
Unit Price: $6.08000
Datasheet

Similar


onsemi
In Stock: 32,538
Unit Price: $1.23000
Datasheet

Similar


onsemi
In Stock: 4,110
Unit Price: $3.62000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.28651
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.29253
Datasheet
Diode 400 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGP10GE-E3/54

DigiKey Part Number
EGP10GE-E3/54GITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EGP10GE-E3/54
Description
DIODE STANDARD 400V 1A DO204AL
Customer Reference
Detailed Description
Diode 400 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
50 ns
Series
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
400 V
Supplier Device Package
DO-204AL (DO-41)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EGP10G-E3/54Vishay General Semiconductor - Diodes Division0EGP10G-E3/54-ND$3.23112Direct
1N4936Gonsemi11,0751N4936GOS-ND$2.38000Similar
1N4936GP-BPMCC (Micro Commercial Components)0353-1N4936GP-BP-ND$0.29253Similar
1N647-1Microchip Technology2,3161N647-1-ND$13.15000Similar
D4G-TDiodes Incorporated4,814D4G-TDICT-ND$2.80000Similar
Obsolete
This product is no longer manufactured. View Substitutes