EGP10G-E3/73 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: $45.07838
Datasheet

Similar


onsemi
In Stock: 165
Unit Price: $1.72000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.25405
Datasheet

Similar


Microchip Technology
In Stock: 2,625
Unit Price: $13.14000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 3,704
Unit Price: $1.72000
Datasheet

Similar


onsemi
In Stock: 9,510
Unit Price: $4.02000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.26654
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.35100
Datasheet

Similar


onsemi
In Stock: 279,883
Unit Price: $1.81000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.88405
Datasheet

Similar


onsemi
In Stock: 5,229
Unit Price: $3.61000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet
DO-204AL, DO-41, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGP10G-E3/73

DigiKey Part Number
EGP10G-E3/73GICT-ND - Cut Tape (CT)
EGP10G-E3/73GITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EGP10G-E3/73
Description
DIODE STANDARD 400V 1A DO204AL
Customer Reference
Detailed Description
Diode 400 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.