
EGL41G-E3/97 | |
---|---|
DigiKey Part Number | 112-EGL41G-E3/97TR-ND - Tape & Reel (TR) 112-EGL41G-E3/97CT-ND - Cut Tape (CT) 112-EGL41G-E3/97DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EGL41G-E3/97 |
Description | DIODE STANDARD 400V 1A DO213AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-213AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 14pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AB | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.61000 | $4.61 |
10 | $2.77400 | $27.74 |
100 | $2.08350 | $208.35 |
500 | $1.57774 | $788.87 |
1,000 | $1.37565 | $1,375.65 |
2,000 | $1.27683 | $2,553.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.12243 | $5,612.15 |
10,000 | $1.02077 | $10,207.70 |
15,000 | $0.98871 | $14,830.65 |
25,000 | $0.98321 | $24,580.25 |
35,000 | $0.90472 | $31,665.20 |
50,000 | $0.88391 | $44,195.50 |