DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGL34B-E3/98

DigiKey Part Number
EGL34B-E3/98GITR-ND - Tape & Reel (TR)
EGL34B-E3/98GICT-ND - Cut Tape (CT)
EGL34B-E3/98GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EGL34B-E3/98
Description
DIODE STD 100V 500MA DO213AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 500mA Surface Mount DO-213AA (GL34)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
7pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-213AA (GL34)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,718
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.36000$4.36
10$2.74900$27.49
100$2.18890$218.89
500$1.66040$830.20
1,000$1.48983$1,489.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.96446$2,411.15
5,000$0.94668$4,733.40
7,500$0.94360$7,077.00
Manufacturers Standard Package