
EGF1T-E3/5CA | |
---|---|
DigiKey Part Number | 112-EGF1T-E3/5CATR-ND - Tape & Reel (TR) 112-EGF1T-E3/5CACT-ND - Cut Tape (CT) 112-EGF1T-E3/5CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EGF1T-E3/5CA |
Description | DIODE STANDARD 1300V 1A DO214BA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1300 V 1A Surface Mount DO-214BA (GF1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1300 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1300 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214BA (GF1) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.55000 | $7.55 |
10 | $4.70500 | $47.05 |
100 | $3.05610 | $305.61 |
500 | $2.34720 | $1,173.60 |
1,000 | $2.05521 | $2,055.21 |
2,000 | $1.92639 | $3,852.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
6,500 | $1.66677 | $10,834.01 |
13,000 | $1.47798 | $19,213.74 |
19,500 | $1.46464 | $28,560.48 |