Bridge Rectifier Single Phase Standard 150 V Through Hole DFM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDF1CM-E3/45

DigiKey Part Number
EDF1CM-E3/45-ND
Manufacturer
Manufacturer Product Number
EDF1CM-E3/45
Description
BRIDGE RECT 1PHASE 150V 1A DFM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 150 V Through Hole DFM
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 1 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Current - Reverse Leakage @ Vr
5 µA @ 150 V
Packaging
Tube
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-EDIP (0.300", 7.62mm)
Technology
Standard
Supplier Device Package
DFM
Voltage - Peak Reverse (Max)
150 V
Base Product Number
Current - Average Rectified (Io)
1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
5,000$4.59725$22,986.25
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.